450USG150MEFCSN25X25 by RUBYCON | Capacitor Aluminum | Avnet EMEA
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
450USG150MEFCSN25X25

RUBYCON

Cap Aluminum 150uF 450V 20% (25 X 25mm) Snap-In Aluminum Cylindrical Can 1290mA 3000 hr 85°C Bulk

Manufacturer Part #: 450USG150MEFCSN25X25

Alternate Part #: 450USG150MEFCSN25X25


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 150uF 450V 20% (25 X 25mm) Snap-In Aluminum Cylindrical Can 1290mA 3000 hr 85°C Bulk

Technical Attributes

Description
Value
Find similar Parts
Ripple Current
1290 mA
Operating Temperature
-25 to 85 °C
Package/Case
25 X 25
Voltage(DC)
450 V
Construction
Aluminum Cylindrical Can
Termination Style
Snap-In
Lead Finish
Tin
Max Processing Temp
260
Tolerance
20 %
Mounting
Through Hole
Leakage Current
779.42@5Min uA
Capacitance Value
150 uF
Product Diameter
25 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €2.1425
  • Lead time: 21 weeks
  • Quantity:

    - | +

    Min: 200  Mult: 200


    image

    Invalid Quantity

    200:  

    €2.1425


    400:  

    €2.0568


    800:  

    €1.9777


    1200:  

    €1.8364


    2000:  

    €1.714



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM