450BXW39MEFR14.5X25 by RUBYCON | Capacitor Aluminum | Avnet EMEA
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
450BXW39MEFR14.5X25

RUBYCON

Cap Aluminum 39uF 450V 20% (14.5 X 25mm) Radial Aluminum Cylindrical Can 7.5mm 430mA 12000 hr 105°C Bulk

Manufacturer Part #: 450BXW39MEFR14.5X25

Alternate Part #: 450BXW39MEFR14.5X25


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 39uF 450V 20% (14.5 X 25mm) Radial Aluminum Cylindrical Can 7.5mm 430mA 12000 hr 105°C Bulk

Key Features

Load Life : 105℃ 10000~12000hours.(Temperature Range:-40℃~+105℃) Smaller size than the current TXW series RoHS compliance

Technical Attributes

Description
Value
Find similar Parts
Leakage Current
524.79@5Min uA
Lifetime
10000 hr

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €0.7933
  • Lead time: 21 weeks
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    €0.7933


    1000:  

    €0.6491


    2000:  

    €0.595


    3000:  

    €0.5492


    5000:  

    €0.51



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM