450BXW39MEFR12.5X35 by RUBYCON | 铝质电容器 | Avnet EMEA
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
450BXW39MEFR12.5X35

RUBYCON

Cap Aluminum 39uF 450V 20% (12.5 X 35mm) Radial Aluminum Cylindrical Can 5mm 460mA 12000 hr 105°C Bulk

Manufacturer Part #: 450BXW39MEFR12.5X35

Alternate Part #: 450BXW39MEFR12.5X35


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 39uF 450V 20% (12.5 X 35mm) Radial Aluminum Cylindrical Can 5mm 460mA 12000 hr 105°C Bulk

Key Features

Load Life : 105℃ 10000~12000hours.(Temperature Range:-40℃~+105℃) Smaller size than the current TXW series RoHS compliance

Technical Attributes

Description
Value
Find similar Parts
Leakage Current
524.79@5Min uA
Lifetime
10000 hr

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €0.7904
  • Lead time: 21 weeks
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    €0.7904


    1000:  

    €0.6467


    2000:  

    €0.5928


    3000:  

    €0.5472


    5000:  

    €0.5081



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM