450BXW39MEFR12.5X30 by RUBYCON | | Avnet EMEA
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
450BXW39MEFR12.5X30

RUBYCON

Cap Aluminum 39uF 450V 20% (12.5 X 30mm) Radial Aluminum Cylindrical Can 5mm 430mA 12000 hr 105°C Bulk

Manufacturer Part #: 450BXW39MEFR12.5X30

Alternate Part #: 450BXW39MEFR12.5X30


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 39uF 450V 20% (12.5 X 30mm) Radial Aluminum Cylindrical Can 5mm 430mA 12000 hr 105°C Bulk

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
39 uF
Family
BXW
Construction
Aluminum Cylindrical Can
Ripple Current
430 mA
Package/Case
12.5 X 30
Operating Temperature
-40 to 105 °C
Mounting
Through Hole
Packaging
Bulk
Leakage Current
397.43@5Min uA
Lead Free
Yes
Lead Pitch For Radial
5 mm
Lifetime
12000 hr
Tolerance
20 %
Termination Style
Radial
Product Diameter
12.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €0.7618
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    €0.7618


    1000:  

    €0.6233


    2000:  

    €0.5713


    3000:  

    €0.5274


    5000:  

    €0.4897



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM