450BXW33MEFR10X40 by RUBYCON | | Avnet EMEA
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
450BXW33MEFR10X40

RUBYCON

Cap Aluminum 33uF 450V 20% (10 X 40mm) Radial Aluminum Cylindrical Can 5mm 360mA 12000 hr 105°C Bulk

Manufacturer Part #: 450BXW33MEFR10X40

Alternate Part #: 450BXW33MEFR10X40


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 33uF 450V 20% (10 X 40mm) Radial Aluminum Cylindrical Can 5mm 360mA 12000 hr 105°C Bulk

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
33 uF
Voltage(DC)
450 V
Package/Case
10 X 40
Leakage Current
365.59@5Min uA
Lifetime
12000 hr
Tolerance
20 %
Operating Temperature
-40 to 105 °C
Construction
Aluminum Cylindrical Can
Family
BXW
Lead Pitch For Radial
5 mm
Packaging
Bulk
Lead Free
Yes
Ripple Current
360 mA
Mounting
Through Hole
Termination Style
Radial
Product Diameter
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €0.6967
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    €0.6967


    1000:  

    €0.57


    2000:  

    €0.5225


    3000:  

    €0.4823


    5000:  

    €0.4479



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM