450BXW22MEFR18X16 by RUBYCON | | Avnet EMEA
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
450BXW22MEFR18X16

RUBYCON

Cap Aluminum 22uF 450V 20% (18 X 16mm) Radial Aluminum Cylindrical Can 7.5mm 340mA 10000 hr 105°C Bulk

Manufacturer Part #: 450BXW22MEFR18X16

Alternate Part #: 450BXW22MEFR18X16


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 22uF 450V 20% (18 X 16mm) Radial Aluminum Cylindrical Can 7.5mm 340mA 10000 hr 105°C Bulk

Key Features

Load Life : 105℃ 10000~12000hours.(Temperature Range:-40℃~+105℃) Smaller size than the current TXW series RoHS compliance

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €0.7304
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    €0.7304


    1000:  

    €0.5976


    2000:  

    €0.5478


    3000:  

    €0.5057


    5000:  

    €0.4696



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM