450BXW180MEFC18X50 by RUBYCON | | Avnet EMEA
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
450BXW180MEFC18X50

RUBYCON

Cap Aluminum 180uF 450V 20% (18 X 50mm) Radial Aluminum Cylindrical Can 7.5mm 1100mA 12000 hr 105°C Bulk

Manufacturer Part #: 450BXW180MEFC18X50

Alternate Part #: 450BXW180MEFC18X50


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 180uF 450V 20% (18 X 50mm) Radial Aluminum Cylindrical Can 7.5mm 1100mA 12000 hr 105°C Bulk

Key Features

Load Life : 105℃ 10000~12000hours.(Temperature Range:-40℃~+105℃) Smaller size than the current TXW series RoHS compliance

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
450 V
Leakage Current
853.82@5Min uA
Operating Temperature
-40 to 105 °C
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Capacitance Value
180 uF
Package/Case
18 X 50
Packaging
Bulk
Family
BXW
Lead Free
Yes
Lead Pitch For Radial
7.5 mm
Lifetime
12000 hr
Ripple Current
1100 mA
Tolerance
20 %
Termination Style
Radial
Product Diameter
18 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €2.7185
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 200  Mult: 200


    image

    Invalid Quantity

    200:  

    €2.7185


    400:  

    €2.6098


    800:  

    €2.5094


    1200:  

    €2.3301


    2000:  

    €2.1748



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM