450BXW15MEFC10X20 by RUBYCON | Capacitor Aluminum | Avnet EMEA
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
450BXW15MEFC10X20

RUBYCON

Cap Aluminum 15uF 450V 20% (10 X 20mm) Radial Aluminum Cylindrical Can 5mm 190mA 10000 hr 105°C Bulk

Manufacturer Part #: 450BXW15MEFC10X20

Alternate Part #: 450BXW15MEFC10X20


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 15uF 450V 20% (10 X 20mm) Radial Aluminum Cylindrical Can 5mm 190mA 10000 hr 105°C Bulk

Key Features

Load Life : 105℃ 10000~12000hours.(Temperature Range:-40℃~+105℃) Smaller size than the current TXW series RoHS compliance

Technical Attributes

Description
Value
Find similar Parts
Lead Pitch For Radial
5 mm
Termination Style
Radial
Package/Case
10 X 20
Packaging
Bulk
Capacitance Value
15 uF
Family
BXW
Leakage Current
524.79@5Min uA
Voltage(DC)
450 V
Mounting
Through Hole
Ripple Current
190 mA
Operating Temperature
-40 to 105 °C
Lead Free
Yes
Tolerance
20 %
Construction
Aluminum Cylindrical Can
Lifetime
10000 hr
Product Diameter
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €0.6389
  • Lead time: 21 weeks
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    €0.6389


    1000:  

    €0.5227


    2000:  

    €0.4792


    3000:  

    €0.4423


    5000:  

    €0.4107



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM