450BXW120MEFC18X35 by RUBYCON | Capacitor Aluminum | Avnet EMEA
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
450BXW120MEFC18X35

RUBYCON

Cap Aluminum 120uF 450V 20% (18 X 35mm) Radial Aluminum Cylindrical Can 7.5mm 860mA 12000 hr 105°C Bulk

Manufacturer Part #: 450BXW120MEFC18X35

Alternate Part #: 450BXW120MEFC18X35


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 120uF 450V 20% (18 X 35mm) Radial Aluminum Cylindrical Can 7.5mm 860mA 12000 hr 105°C Bulk

Key Features

Load Life : 105℃ 10000~12000hours.(Temperature Range:-40℃~+105℃) Smaller size than the current TXW series RoHS compliance

Technical Attributes

Description
Value
Find similar Parts
Packaging
Bulk
Construction
Aluminum Cylindrical Can
Lead Free
Yes
Family
BXW
Capacitance Value
120 uF
Voltage(DC)
450 V
Lifetime
10000 hr
Tolerance
20 %
Operating Temperature
-40 to 105 °C
Mounting
Through Hole
Ripple Current
860 mA
Package/Case
18 X 35
Termination Style
Radial
Leakage Current
524.79@5Min uA
Lead Pitch For Radial
7.5 mm
Product Diameter
18 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €1.8925
  • Lead time: 21 weeks
  • Quantity:

    - | +

    Min: 200  Mult: 200


    image

    Invalid Quantity

    200:  

    €1.8925


    400:  

    €1.8168


    800:  

    €1.7469


    1200:  

    €1.6221


    2000:  

    €1.514



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM