450BXC1MEFCT78X11.5 by RUBYCON | | Avnet EMEA
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
450BXC1MEFCT78X11.5

RUBYCON

Cap Aluminum 1uF 450V 20% (8 X 11.5mm) Radial Aluminum Cylindrical Can 3.5mm 8000 hr 105°C Ammo Pack

Manufacturer Part #: 450BXC1MEFCT78X11.5

Alternate Part #: 450BXC1MEFCT78X11.5


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 1uF 450V 20% (8 X 11.5mm) Radial Aluminum Cylindrical Can 3.5mm 8000 hr 105°C Ammo Pack

Technical Attributes

Description
Value
Find similar Parts
Leakage Current
85@1Min|28.5@5Min uA
Maximum Processing Temperature
260 °C
Package Dimensions
8 x 11.5 mm
Capacitance Value
1 uF
Voltage(DC)
450 V
Construction
Aluminum Cylindrical Can
Package/Case
8 X 11.5
Operating Temperature
-25 to 105 °C
Lifetime
8000 hr
Tolerance
20 %
Lead Pitch For Radial
3.5 mm
Termination Style
Radial
Mounting
Through Hole
Lead Finish
Tin
Product Diameter
8 mm
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
EUR    €0.2194
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    1000:  

    €0.2194


    2000:  

    €0.1707


    4000:  

    €0.1396


    6000:  

    €0.1182


    10000:  

    €0.1097



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM