420VXH390MEFCSN30X40 by RUBYCON | | Avnet EMEA
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
420VXH390MEFCSN30X40

RUBYCON

Cap Aluminum 390uF 420V 20% (30 X 40mm) Snap-In Aluminum Cylindrical Can 10mm 1830mA 5000 hr 105°C Bulk

Manufacturer Part #: 420VXH390MEFCSN30X40

Alternate Part #: 420VXH390MEFCSN30X40


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 390uF 420V 20% (30 X 40mm) Snap-In Aluminum Cylindrical Can 10mm 1830mA 5000 hr 105°C Bulk

Key Features

  • Load Life : 105℃ 5000 hours.
  • Smaller size than VXG series.
  • RoHS compliance.

Technical Attributes

Description
Value
Find similar Parts
Termination Style
Snap-In
Package Dimensions
30 x 40 mm
Operating Temperature
-25 to 105 °C
Lead Finish
Tin
Ripple Current
1830 mA
Package/Case
30 X 40
Tolerance
20 %
Lead Pitch For Radial
10 mm
Capacitance Value
390 uF
Lifetime
5000
Construction
Aluminum Cylindrical Can
Leakage Current
1236.93@5Min
Mounting
Through Hole
Maximum Processing Temperature
260 °C
Voltage(DC)
420 V
Product Diameter
30 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €6.1558
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 100  Mult: 100


    image

    Invalid Quantity

    100:  

    €6.1558


    200:  

    €5.9096


    400:  

    €5.6823


    600:  

    €5.2764


    1000:  

    €4.9247



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM