400PX4R7MEFCTA8X11.5 by RUBYCON | | Avnet EMEA
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
400PX4R7MEFCTA8X11.5

RUBYCON

Cap Aluminum 4.7uF 400V 20% (8 X 11.5mm) Radial Aluminum Cylindrical Can 3.5mm 1000 hr 105°C Ammo Pack

Manufacturer Part #: 400PX4R7MEFCTA8X11.5

Alternate Part #: 400PX4R7MEFCTA8X11.5


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 4.7uF 400V 20% (8 X 11.5mm) Radial Aluminum Cylindrical Can 3.5mm 1000 hr 105°C Ammo Pack

Key Features

Load Life : 105℃ 1000~2000 hours RoHS compliance

Technical Attributes

Description
Value
Find similar Parts
Lead Free
Yes
Family
PX
Capacitance Value
4.7 uF
Package/Case
8 X 11.5
Tolerance
20 %
Construction
Aluminum Cylindrical Can
Operating Temperature
-40 to 105 °C
Lifetime
1000 hr
Packaging
Ammo Pack
Lead Pitch For Radial
3.5 mm
Mounting
Through Hole
Voltage(DC)
400 V
Leakage Current
175.2@1Min|62.6@5Min uA
Termination Style
Radial
Product Diameter
8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €0.0954
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    1000:  

    €0.0954


    2000:  

    €0.0904


    4000:  

    €0.0879


    6000:  

    €0.0854


    10000:  

    €0.0804



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM