400MXH680MEFCSN30X50 by RUBYCON | | Avnet EMEA
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
400MXH680MEFCSN30X50

RUBYCON

Cap Aluminum 680uF 400V 20% (30 X 50mm) Snap-In Aluminum Cylindrical Can 10mm 2410mA 2000 hr 105°C Bulk

Manufacturer Part #: 400MXH680MEFCSN30X50

Alternate Part #: 400MXH680MEFCSN30X50


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 680uF 400V 20% (30 X 50mm) Snap-In Aluminum Cylindrical Can 10mm 2410mA 2000 hr 105°C Bulk

Key Features

Load Life : 105℃ 2000 hours Smaller size than MXG series RoHS compliance

Technical Attributes

Description
Value
Find similar Parts
Maximum Processing Temperature
260 °C
Lead Pitch For Radial
10 mm
Leakage Current
1564.62@5Min uA
Mounting
Through Hole
Construction
Aluminum Cylindrical Can
Lifetime
2000 hr
Capacitance Value
680 uF
Voltage(DC)
400 V
Package Dimensions
30 x 50 mm
Operating Temperature
-25 to 105 °C
Termination Style
Snap-In
Package/Case
30 X 50
Ripple Current
2410 mA
Lead Finish
Tin
Tolerance
20 %
Product Diameter
30 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €8.1213
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 100  Mult: 100


    image

    Invalid Quantity

    100:  

    €8.1213


    200:  

    €7.7965


    400:  

    €7.4966


    600:  

    €6.9611


    1000:  

    €6.4971



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM