400MXH560MEFCSN35X35 by RUBYCON | | Avnet EMEA
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
400MXH560MEFCSN35X35

RUBYCON

Cap Aluminum 560uF 400V 20% (35 X 35mm) Snap-In Aluminum Cylindrical Can 10mm 1920mA 2000 hr 105°C Bulk

Manufacturer Part #: 400MXH560MEFCSN35X35

Alternate Part #: 400MXH560MEFCSN35X35


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 560uF 400V 20% (35 X 35mm) Snap-In Aluminum Cylindrical Can 10mm 1920mA 2000 hr 105°C Bulk

Key Features

Load Life : 105℃ 2000 hours Smaller size than MXG series RoHS compliance

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
560 uF
Package/Case
35 X 35
Lead Finish
Tin
Ripple Current
1920 mA
Voltage(DC)
400 V
Package Dimensions
35 x 35 mm
Mounting
Through Hole
Leakage Current
1419.87@5Min uA
Maximum Processing Temperature
260 °C
Construction
Aluminum Cylindrical Can
Termination Style
Snap-In
Lead Pitch For Radial
10 mm
Operating Temperature
-25 to 105 °C
Lifetime
2000 hr
Tolerance
20 %
Product Diameter
35 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €7.2195
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 100  Mult: 100


    image

    Invalid Quantity

    100:  

    €7.2195


    200:  

    €6.9307


    400:  

    €6.6642


    600:  

    €6.1881


    1000:  

    €5.7756



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM