400MXH120MEFCSN22X25 by RUBYCON | Capacitor Aluminum | Avnet EMEA
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
400MXH120MEFCSN22X25

RUBYCON

Cap Aluminum 120uF 400V 20% (22 X 25mm) Snap-In Aluminum Cylindrical Can 10mm 920mA 2000 hr 105°C Bulk

Manufacturer Part #: 400MXH120MEFCSN22X25

Alternate Part #: 400MXH120MEFCSN22X25


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 120uF 400V 20% (22 X 25mm) Snap-In Aluminum Cylindrical Can 10mm 920mA 2000 hr 105°C Bulk

Key Features

Load Life : 105℃ 2000 hours Smaller size than MXG series RoHS compliance

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
120 uF
Maximum Processing Temperature
260 °C
Package Dimensions
22 x 25 mm
Leakage Current
657.27@5Min uA
Package/Case
22 X 25
Termination Style
Snap-In
Lead Pitch For Radial
10 mm
Construction
Aluminum Cylindrical Can
Operating Temperature
-25 to 105 °C
Ripple Current
920 mA
Lifetime
2000 hr
Mounting
Through Hole
Lead Finish
Tin
Tolerance
20 %
Voltage(DC)
400 V
Product Diameter
22 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €1.9752
  • Lead time: 21 weeks
  • Quantity:

    - | +

    Min: 200  Mult: 200


    image

    Invalid Quantity

    200:  

    €1.9752


    400:  

    €1.646


    800:  

    €1.5194


    1200:  

    €1.4109


    2000:  

    €1.3168



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM