400MXG270MEFCSN25X40 by RUBYCON | | Avnet EMEA
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
400MXG270MEFCSN25X40

RUBYCON

Cap Aluminum 270uF 400V 20% (25 X 40mm) Snap-In Aluminum Cylindrical Can 10mm 1560mA 2000 hr 105°C Bulk

Manufacturer Part #: 400MXG270MEFCSN25X40

Alternate Part #: 400MXG270MEFCSN25X40


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 270uF 400V 20% (25 X 40mm) Snap-In Aluminum Cylindrical Can 10mm 1560mA 2000 hr 105°C Bulk

Key Features

Load Life : 105℃ 3000 hours.(50~100Vdc:2000 hours) Smaller size than MXC series RoHS compliance

Technical Attributes

Description
Value
Find similar Parts
Construction
Aluminum Cylindrical Can
Lead Pitch For Radial
10 mm
Capacitance Value
270 uF
Mounting
Through Hole
Package Dimensions
25 x 40 mm
Lifetime
2000 hr
Voltage(DC)
400 V
Maximum Processing Temperature
260 °C
Leakage Current
985.89@5Min uA
Operating Temperature
-25 to 105 °C
Package/Case
25 X 40
Termination Style
Snap-In
Lead Finish
Tin
Ripple Current
1560 mA
Tolerance
20 %
Product Diameter
25 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €3.026
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 200  Mult: 200


    image

    Invalid Quantity

    200:  

    €3.026


    400:  

    €2.905


    800:  

    €2.7932


    1200:  

    €2.5937


    2000:  

    €2.4208



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM