400LLE2R2MEFCCE8X11.5 by RUBYCON | | Avnet EMEA
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
400LLE2R2MEFCCE8X11.5

RUBYCON

Cap Aluminum 2.2uF 400V 20% (8 X 11.5mm) Radial Aluminum Cylindrical Can 3.5mm 80mA 15000 hr 105°C Bulk

Manufacturer Part #: 400LLE2R2MEFCCE8X11.5

Alternate Part #: 400LLE2R2MEFCCE8X11.5


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 2.2uF 400V 20% (8 X 11.5mm) Radial Aluminum Cylindrical Can 3.5mm 80mA 15000 hr 105°C Bulk

Key Features

Ultra Long Life For LED Lighting RoHS compliance

Technical Attributes

Description
Value
Find similar Parts
Leakage Current
128@1Min|41.4@5Min uA
Package Dimensions
8 x 11.5 mm
Voltage(DC)
400 V
Capacitance Value
2.2 uF
Ripple Current
80 mA
Lead Finish
Tin
Termination Style
Radial
Tolerance
20 %
Package/Case
8 X 11.5
Lifetime
15000 hr
Maximum Processing Temperature
260 °C
Operating Temperature
-40 to 105 °C
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Lead Pitch For Radial
3.5 mm
Product Diameter
8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €0.2249
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 2000  Mult: 2000


    image

    Invalid Quantity

    2000:  

    €0.2249


    4000:  

    €0.1749


    8000:  

    €0.1431


    12000:  

    €0.1211


    20000:  

    €0.1124



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM