400BXW33MEFC10X30 by RUBYCON | Capacitor Aluminum | Avnet EMEA
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
400BXW33MEFC10X30

RUBYCON

Cap Aluminum 33uF 400V 20% (10 X 30mm) Radial Aluminum Cylindrical Can 5mm 340mA 12000 hr 105°C Bulk

Manufacturer Part #: 400BXW33MEFC10X30

Alternate Part #: 400BXW33MEFC10X30


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 33uF 400V 20% (10 X 30mm) Radial Aluminum Cylindrical Can 5mm 340mA 12000 hr 105°C Bulk

Key Features

Load Life : 105℃ 10000~12000hours.(Temperature Range:-40℃~+105℃) Smaller size than the current TXW series RoHS compliance

Technical Attributes

Description
Value
Find similar Parts
Construction
Aluminum Cylindrical Can
Lead Pitch For Radial
5 mm
Family
BXW
Lead Free
Yes
Tolerance
20 %
Leakage Current
524.79@5Min uA
Capacitance Value
33 uF
Termination Style
Radial
Package/Case
10 X 30
Lifetime
10000 hr
Mounting
Through Hole
Operating Temperature
-40 to 105 °C
Packaging
Bulk
Ripple Current
340 mA
Voltage(DC)
400 V
Product Diameter
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €0.8391
  • Lead time: 21 weeks
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    €0.8391


    1000:  

    €0.6866


    2000:  

    €0.6293


    3000:  

    €0.5809


    5000:  

    €0.5394



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM