35YXG220MEFCT810X12.5 by RUBYCON | | Avnet EMEA
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
35YXG220MEFCT810X12.5

RUBYCON

Cap Aluminum 220uF 35V 20% (10 X 12.5mm) Radial Aluminum Cylindrical Can 5mm 865mA 5000 hr 105°C Ammo Pack

Manufacturer Part #: 35YXG220MEFCT810X12.5

Alternate Part #: 35YXG220MEFCT810X12.5


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 220uF 35V 20% (10 X 12.5mm) Radial Aluminum Cylindrical Can 5mm 865mA 5000 hr 105°C Ammo Pack

Key Features

Prescribe Impedance value at 100 kHz Load Life : 105℃ 3000~6000 hours RoHS compliance

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
35 V
Capacitance Value
220 uF
Package/Case
10 X 12.5
Construction
Aluminum Cylindrical Can
Ripple Current
865 mA
Operating Temperature
-40 to 105 °C
Lifetime
5000 hr
Tolerance
20 %
Packaging
Ammo Pack
Lead Free
Yes
Leakage Current
77@2Min uA
Mounting
Through Hole
Lead Pitch For Radial
5 mm
Termination Style
Radial
Family
YXG
Product Diameter
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €0.2566
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    €0.2566


    1000:  

    €0.1996


    2000:  

    €0.1633


    3000:  

    €0.1382


    5000:  

    €0.1283



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM