35YXG220MEFCT78X16 by RUBYCON | | Avnet EMEA
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
35YXG220MEFCT78X16

RUBYCON

Cap Aluminum 220uF 35V 20% (8 X 16mm) Radial Aluminum Cylindrical Can 3.5mm 840mA 4000 hr 105°C Ammo Pack

Manufacturer Part #: 35YXG220MEFCT78X16

Alternate Part #: 35YXG220MEFCT78X16


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 220uF 35V 20% (8 X 16mm) Radial Aluminum Cylindrical Can 3.5mm 840mA 4000 hr 105°C Ammo Pack

Key Features

Prescribe Impedance value at 100 kHz Load Life : 105℃ 3000~6000 hours RoHS compliance

Technical Attributes

Description
Value
Find similar Parts
Lead Free
Yes
Voltage(DC)
35 V
Ripple Current
840 mA
Termination Style
Radial
Tolerance
20 %
Packaging
Ammo Pack
Package/Case
8 X 16
Capacitance Value
220 uF
Construction
Aluminum Cylindrical Can
Leakage Current
77@2Min uA
Family
YXG
Lead Pitch For Radial
3.5 mm
Operating Temperature
-40 to 105 °C
Lifetime
4000 hr
Mounting
Through Hole
Product Diameter
8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €0.1197

In Stock

2000
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    1000:  

    €0.1197


    2000:  

    €0.1194


    4000:  

    €0.1191


    6000:  

    €0.1188


    10000:  

    €0.1185



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM