35YXG2200MEFCKC16X31.5 by RUBYCON | Capacitor Aluminum | Avnet EMEA
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
35YXG2200MEFCKC16X31.5

RUBYCON

Cap Aluminum 2200uF 35V 20% (16 X 31.5mm) Radial Aluminum Cylindrical Can 7.5mm 3450mA 6000 hr 105°C Bulk

Manufacturer Part #: 35YXG2200MEFCKC16X31.5

Alternate Part #: 35YXG2200MEFCKC16X31.5


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 2200uF 35V 20% (16 X 31.5mm) Radial Aluminum Cylindrical Can 7.5mm 3450mA 6000 hr 105°C Bulk

Key Features

Prescribe Impedance value at 100 kHz Load Life : 105℃ 3000~6000 hours RoHS compliance

Technical Attributes

Description
Value
Find similar Parts
Termination Style
Radial
Lead Pitch For Radial
7.5 mm
Lifetime
6000 hr
Tolerance
20 %
Mounting
Through Hole
Package/Case
16 X 31.5
Operating Temperature
-40 to 105 °C
Capacitance Value
2200 uF
Voltage(DC)
35 V
Packaging
Bulk
Ripple Current
3450 mA
Lead Free
Yes
Construction
Aluminum Cylindrical Can
Family
YXG
Leakage Current
770@2Min uA
Product Diameter
16 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €1.104
  • Lead time: 21 weeks
  • Quantity:

    - | +

    Min: 200  Mult: 200


    image

    Invalid Quantity

    200:  

    €1.104


    400:  

    €0.9033


    800:  

    €0.828


    1200:  

    €0.7643


    2000:  

    €0.7097



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM