35YXG1000MEFCKC18X16 by RUBYCON | | Avnet EMEA
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
35YXG1000MEFCKC18X16

RUBYCON

Cap Aluminum 1000uF 35V 20% (18 X 16mm) Radial Aluminum Cylindrical Can 7.5mm 2210mA 6000 hr 105°C Bulk

Manufacturer Part #: 35YXG1000MEFCKC18X16

Alternate Part #: 35YXG1000MEFCKC18X16


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 1000uF 35V 20% (18 X 16mm) Radial Aluminum Cylindrical Can 7.5mm 2210mA 6000 hr 105°C Bulk

Key Features

Prescribe Impedance value at 100 kHz Load Life : 105℃ 3000~6000 hours RoHS compliance

Technical Attributes

Description
Value
Find similar Parts
Packaging
Bulk
Termination Style
Radial
Lead Pitch For Radial
7.5 mm
Ripple Current
2210 mA
Tolerance
20 %
Lifetime
6000 hr
Leakage Current
350@2Min uA
Package/Case
18 X 16
Construction
Aluminum Cylindrical Can
Operating Temperature
-40 to 105 °C
Capacitance Value
1000 uF
Lead Free
Yes
Family
YXG
Mounting
Through Hole
Product Diameter
18 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €0.8418
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 200  Mult: 200


    image

    Invalid Quantity

    200:  

    €0.8418


    400:  

    €0.6887


    800:  

    €0.6313


    1200:  

    €0.5828


    2000:  

    €0.5411



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM