35RX30100MT78X11.5 by RUBYCON | | Avnet EMEA
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
35RX30100MT78X11.5

RUBYCON

Cap Aluminum 100uF 35V 20% (8 X 11.5mm) Radial Cylindrical 3.5mm 360mA 2000 hr 130°C Ammo Pack

Manufacturer Part #: 35RX30100MT78X11.5

Alternate Part #: 35RX30100MT78X11.5


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 100uF 35V 20% (8 X 11.5mm) Radial Cylindrical 3.5mm 360mA 2000 hr 130°C Ammo Pack

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 130 °C
Construction
Cylindrical
Lead Pitch For Radial
3.5 mm
Lead Finish
Tin
Mounting
Through Hole
Leakage Current
35@2Min uA
Termination Style
Radial
Ripple Current
360 mA
Voltage(DC)
35 V
Capacitance Value
100 uF
Package/Case
8 X 11.5
Max Processing Temp
260
Tolerance
20 %
Product Diameter
8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €0.2366
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    1000:  

    €0.2366


    2000:  

    €0.184


    4000:  

    €0.1506


    6000:  

    €0.1274


    10000:  

    €0.1183



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM