350BXW33MEFR18X16 by RUBYCON | Capacitor Aluminum | Avnet EMEA
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
350BXW33MEFR18X16

RUBYCON

Cap Aluminum 33uF 350V 20% (18 X 16mm) Radial Aluminum Cylindrical Can 7.5mm 380mA 10000 hr 105°C Bulk

Manufacturer Part #: 350BXW33MEFR18X16

Alternate Part #: 350BXW33MEFR18X16


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 33uF 350V 20% (18 X 16mm) Radial Aluminum Cylindrical Can 7.5mm 380mA 10000 hr 105°C Bulk

Key Features

Load Life : 105℃ 10000~12000hours.(Temperature Range:-40℃~+105℃) Smaller size than the current TXW series RoHS compliance

Technical Attributes

Description
Value
Find similar Parts
Leakage Current
524.79@5Min uA
Lifetime
10000 hr

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €0.6898
  • Lead time: 21 weeks
  • Quantity:

    - | +

    Min: 200  Mult: 200


    image

    Invalid Quantity

    200:  

    €0.6898


    400:  

    €0.5644


    800:  

    €0.5173


    1200:  

    €0.4775


    2000:  

    €0.4434



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM