350BXW180MEFR18X35 by RUBYCON | Capacitor Aluminum | Avnet EMEA
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
350BXW180MEFR18X35

RUBYCON

Cap Aluminum 180uF 350V 20% (18 X 35mm) Radial Aluminum Cylindrical Can 7.5mm 1040mA 12000 hr 105°C Bulk

Manufacturer Part #: 350BXW180MEFR18X35

Alternate Part #: 350BXW180MEFR18X35


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 180uF 350V 20% (18 X 35mm) Radial Aluminum Cylindrical Can 7.5mm 1040mA 12000 hr 105°C Bulk

Key Features

Load Life : 105℃ 10000~12000hours.(Temperature Range:-40℃~+105℃) Smaller size than the current TXW series RoHS compliance

Technical Attributes

Description
Value
Find similar Parts
Leakage Current
524.79@5Min uA
Lifetime
10000 hr

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €1.3746
  • Lead time: 21 weeks
  • Quantity:

    - | +

    Min: 200  Mult: 200


    image

    Invalid Quantity

    200:  

    €1.3746


    400:  

    €1.1455


    800:  

    €1.0574


    1200:  

    €0.9819


    2000:  

    €0.9164



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM