25PK470MEFCCA8X11.5 by RUBYCON | | Avnet EMEA
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
25PK470MEFCCA8X11.5

RUBYCON

Cap Aluminum 470uF 25V 20% (8 X 11.5mm) Radial Aluminum Cylindrical Can 3.5mm 550mA 2000 hr 85°C Bulk

Manufacturer Part #: 25PK470MEFCCA8X11.5

Alternate Part #: 25PK470MEFCCA8X11.5


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 470uF 25V 20% (8 X 11.5mm) Radial Aluminum Cylindrical Can 3.5mm 550mA 2000 hr 85°C Bulk

Key Features

Load life : 85℃ 2000 hours RoHS compliance

Technical Attributes

Description
Value
Find similar Parts
Package/Case
8 X 11.5
Lead Pitch For Radial
3.5 mm
Mounting
Through Hole
Lifetime
2000 hr
Construction
Aluminum Cylindrical Can
Capacitance Value
470 uF
Packaging
Bulk
Lead Free
Yes
Family
PK
Voltage(DC)
25 V
Termination Style
Radial
Ripple Current
550 mA
Leakage Current
117.5@2Min uA
Tolerance
20 %
Operating Temperature
-40 to 85 °C
Product Diameter
8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €0.1471
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 2000  Mult: 2000


    image

    Invalid Quantity

    2000:  

    €0.1471


    4000:  

    €0.1144


    8000:  

    €0.0936


    12000:  

    €0.0792


    20000:  

    €0.0736



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM