25PK220MEFCTA6.3X11 by RUBYCON | | Avnet EMEA
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
25PK220MEFCTA6.3X11

RUBYCON

Cap Aluminum 220uF 25V 20% (6.3 X 11mm) Radial Aluminum Cylindrical Can 2.5mm 310mA 2000 hr 85°C Ammo Pack

Manufacturer Part #: 25PK220MEFCTA6.3X11

Alternate Part #: 25PK220MEFCTA6.3X11


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 220uF 25V 20% (6.3 X 11mm) Radial Aluminum Cylindrical Can 2.5mm 310mA 2000 hr 85°C Ammo Pack

Key Features

Load life : 85℃ 2000 hours RoHS compliance

Technical Attributes

Description
Value
Find similar Parts
Maximum Processing Temperature
260 °C
Termination Style
Radial
Package/Case
6.3 X 11
Lead Pitch For Radial
2.5 mm
Capacitance Value
220 uF
Lead Finish
Tin
Operating Temperature
-40 to 85 °C
Tolerance
20 %
Construction
Aluminum Cylindrical Can
Leakage Current
55@2Min uA
Package Dimensions
6.3 x 11 mm
Ripple Current
310 mA
Lifetime
2000 hr
Mounting
Through Hole
Product Diameter
6.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €0.1237
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 2000  Mult: 2000


    image

    Invalid Quantity

    2000:  

    €0.1237


    4000:  

    €0.0962


    8000:  

    €0.0787


    12000:  

    €0.0666


    20000:  

    €0.0619



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM