25PK10000MEFCGC18X35.5 by RUBYCON | 铝质电容器 | Avnet EMEA
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
25PK10000MEFCGC18X35.5

RUBYCON

Cap Aluminum 10000uF 25V 20% (18 X 35.5mm) Radial Aluminum Cylindrical Can 7.5mm 2900mA 2000 hr 85°C Ammo Pack

Manufacturer Part #: 25PK10000MEFCGC18X35.5

Alternate Part #: 25PK10000MEFCGC18X35.5


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 10000uF 25V 20% (18 X 35.5mm) Radial Aluminum Cylindrical Can 7.5mm 2900mA 2000 hr 85°C Ammo Pack

Key Features

Load life : 85℃ 2000 hours RoHS compliance

Technical Attributes

Description
Value
Find similar Parts
Lifetime
2000 hr
Lead Free
Yes
Leakage Current
2500@2Min uA
Capacitance Value
10000 uF
Mounting
Through Hole
Termination Style
Radial
Lead Pitch For Radial
7.5 mm
Package/Case
18 X 35.5
Tolerance
20 %
Operating Temperature
-40 to 85 °C
Ripple Current
2900 mA
Packaging
Ammo Pack
Construction
Aluminum Cylindrical Can
Family
PK
Product Diameter
18 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €1.2122
  • Lead time: 21 weeks
  • Quantity:

    - | +

    Min: 250  Mult: 250


    image

    Invalid Quantity

    250:  

    €1.2122


    500:  

    €1.0102


    1000:  

    €0.9325


    1500:  

    €0.8659


    2500:  

    €0.8081



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM