25MXC22000MEFCSN25X50 by RUBYCON | Capacitor Aluminum | Avnet EMEA
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
25MXC22000MEFCSN25X50

RUBYCON

Cap Aluminum 22000uF 25V 20% (25 X 50mm) Snap-In Aluminum Cylindrical Can 10mm 4040mA 3000 hr 105°C Bulk

Manufacturer Part #: 25MXC22000MEFCSN25X50

Alternate Part #: 25MXC22000MEFCSN25X50


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 22000uF 25V 20% (25 X 50mm) Snap-In Aluminum Cylindrical Can 10mm 4040mA 3000 hr 105°C Bulk

Key Features

Load Life : 105℃ 3000 hours RoHS compliance

Technical Attributes

Description
Value
Find similar Parts
Termination Style
Snap-In
Package/Case
25 X 50
Lead Finish
Tin
Tolerance
20 %
Operating Temperature
-40 to 105 °C
Mounting
Through Hole
Lifetime
3000 hr
Voltage(DC)
25 V
Ripple Current
4040 mA
Leakage Current
1367.89@5Min uA
Capacitance Value
.022 F
Lead Pitch For Radial
10 mm
Construction
Aluminum Cylindrical Can
Package Dimensions
25 x 50 mm
Maximum Processing Temperature
260 °C
Product Diameter
25 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €3.2223
  • Lead time: 21 weeks
  • Quantity:

    - | +

    Min: 200  Mult: 200


    image

    Invalid Quantity

    200:  

    €3.2223


    400:  

    €3.0934


    800:  

    €2.9745


    1200:  

    €2.762


    2000:  

    €2.5779



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM