25MH722MEFCT56.3X7 by RUBYCON | Capacitor Aluminum | Avnet EMEA
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
25MH722MEFCT56.3X7

RUBYCON

Cap Aluminum 22uF 25V 20% (6.3 X 7mm) Radial Cylindrical 2.5mm 51mA 1000hr 105°C Ammo Pack

Manufacturer Part #: 25MH722MEFCT56.3X7

Alternate Part #: 25MH722MEFCT56.3X7


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 22uF 25V 20% (6.3 X 7mm) Radial Cylindrical 2.5mm 51mA 1000hr 105°C Ammo Pack

Key Features

Load Life : 105℃ 1000 hours RoHS compliance

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
22 uF
Lead Pitch For Radial
2.5 mm
Voltage(DC)
25 V
Max Processing Temp
260
Construction
Cylindrical
Package/Case
6.3 X 7
Termination Style
Radial
Lifetime
1000 hr
Leakage Current
5.5@2Min uA
Ripple Current
51 mA
Operating Temperature
-40 to 105 °C
Mounting
Through Hole
Lead Finish
Tin
Tolerance
20 %
Product Diameter
6.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €0,08286
  • Lead time: 21 weeks
  • Quantity:

    - | +

    Min: 2,000  Mult: 2,000


    image

    Invalid Quantity

    2,000:  

    €0,08286


    4,000:  

    €0,06444


    8,000:  

    €0,05273


    12,000:  

    €0,04462


    20,000:  

    €0,04143



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM