250TXW220MEFC12.5X55 by Rubycon | Capacitor Aluminum | Avnet EMEA
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
250TXW220MEFC12.5X55

Rubycon

Cap Aluminum 220uF 250V 20% (12.5 X 55mm) Radial Cylindrical Can 5mm 1130mA 10000 hr Bulk

Manufacturer Part #: 250TXW220MEFC12.5X55

Alternate Part #: 250TXW220MEFC12.5X55


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 220uF 250V 20% (12.5 X 55mm) Radial Cylindrical Can 5mm 1130mA 10000 hr Bulk

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-25 to 105 °C
Voltage(DC)
250 V
Capacitance Value
220 uF
Construction
Cylindrical Can
Package/Case
12.5 X 55
Leakage Current
703.56@5Min uA
Termination Style
Radial
Tolerance
20 %
Mounting
Through Hole
Ripple Current
1130 mA
Lead Pitch For Radial
5 mm
Product Diameter
12.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €1,89
  • Additional Stock Lead Time: 21 Weeks 3 Days
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    €1,89


    1,000:  

    €1,79


    2,000:  

    €1,69


    3,000:  

    €1,59


    5,000:  

    €1,49



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM