250MXG680MEFCSN30X30 by RUBYCON | | Avnet EMEA
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
250MXG680MEFCSN30X30

RUBYCON

Cap Aluminum 680uF 250V 20% (30 X 30mm) Snap-In Aluminum Cylindrical Can 10mm 1870mA 2000 hr 105°C Bulk

Manufacturer Part #: 250MXG680MEFCSN30X30

Alternate Part #: 250MXG680MEFCSN30X30


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 680uF 250V 20% (30 X 30mm) Snap-In Aluminum Cylindrical Can 10mm 1870mA 2000 hr 105°C Bulk

Key Features

Load Life : 105℃ 3000 hours.(50~100Vdc:2000 hours) Smaller size than MXC series RoHS compliance

Technical Attributes

Description
Value
Find similar Parts
Package Dimensions
30 x 30 mm
Termination Style
Snap-In
Package/Case
30 X 30
Capacitance Value
680 uF
Tolerance
20 %
Lead Finish
Tin
Ripple Current
1870 mA
Leakage Current
1236.93@5Min uA
Lead Pitch For Radial
10 mm
Maximum Processing Temperature
260 °C
Mounting
Through Hole
Construction
Aluminum Cylindrical Can
Lifetime
2000 hr
Operating Temperature
-40 to 105 °C
Product Diameter
30 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €3.1102
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 100  Mult: 100


    image

    Invalid Quantity

    100:  

    €3.1102


    200:  

    €2.9858


    400:  

    €2.8709


    600:  

    €2.6659


    1000:  

    €2.4881



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM