200MXC330MEFCSN22X30 by RUBYCON | Capacitor Aluminum | Avnet EMEA
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
200MXC330MEFCSN22X30

RUBYCON

Cap Aluminum 330uF 200V 20% (22 X 30mm) Snap-In Aluminum Cylindrical Can 10mm 1250mA 3000 hr 105°C Bulk

Manufacturer Part #: 200MXC330MEFCSN22X30

Alternate Part #: 200MXC330MEFCSN22X30


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 330uF 200V 20% (22 X 30mm) Snap-In Aluminum Cylindrical Can 10mm 1250mA 3000 hr 105°C Bulk

Key Features

Load Life : 105℃ 3000 hours RoHS compliance

Technical Attributes

Description
Value
Find similar Parts
Lead Pitch For Radial
10 mm
Package/Case
22 X 30
Construction
Aluminum Cylindrical Can
Termination Style
Snap-In
Ripple Current
1250 mA
Lead Finish
Tin
Tolerance
20 %
Mounting
Through Hole
Capacitance Value
330 uF
Operating Temperature
-40 to 105 °C
Voltage(DC)
200 V
Lifetime
3000 hr
Package Dimensions
22 x 30 mm
Leakage Current
1367.89@5Min uA
Maximum Processing Temperature
260 °C
Product Diameter
22 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €1.74
  • Lead time: 21 weeks
  • Quantity:

    - | +

    Min: 200  Mult: 200


    image

    Invalid Quantity

    200:  

    €1.74


    400:  

    €1.45


    800:  

    €1.3385


    1200:  

    €1.2429


    2000:  

    €1.16



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM