16YXF2200MEFCG412.5X25 by RUBYCON | | Avnet EMEA
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
16YXF2200MEFCG412.5X25

RUBYCON

Cap Aluminum 2200uF 16V 20% (12.5 X 25mm) Radial Aluminum Cylindrical Can 5mm 1650mA 10000 hr 105°C Ammo Pack

Manufacturer Part #: 16YXF2200MEFCG412.5X25

Alternate Part #: 16YXF2200MEFCG412.5X25


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 2200uF 16V 20% (12.5 X 25mm) Radial Aluminum Cylindrical Can 5mm 1650mA 10000 hr 105°C Ammo Pack

Key Features

Load Life : 105℃ 4000~10000 hours Prescribe Impedance value at 100 kHz RoHS compliance

Technical Attributes

Description
Value
Find similar Parts
Leakage Current
352@2Min uA
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Package/Case
12.5 X 25
Operating Temperature
-40 to 105 °C
Voltage(DC)
16 V
Termination Style
Radial
Lead Pitch For Radial
5 mm
Package Dimensions
12.5 x 25 mm
Maximum Processing Temperature
260 °C
Capacitance Value
2200 uF
Lifetime
10000 hr
Lead Finish
Tin
Tolerance
20 %
Ripple Current
1650 mA
Product Diameter
12.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €0.5009
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    €0.5009


    1000:  

    €0.4098


    2000:  

    €0.3757


    3000:  

    €0.3468


    5000:  

    €0.322



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM