160BXC100MEFCG412.5X25 by RUBYCON | | Avnet EMEA
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
160BXC100MEFCG412.5X25

RUBYCON

Cap Aluminum 100uF 160V 20% (12.5 X 25mm) Radial Aluminum Cylindrical Can 5mm 1420mA 12000 hr 105°C Ammo Pack

Manufacturer Part #: 160BXC100MEFCG412.5X25

Alternate Part #: 160BXC100MEFCG412.5X25


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 100uF 160V 20% (12.5 X 25mm) Radial Aluminum Cylindrical Can 5mm 1420mA 12000 hr 105°C Ammo Pack

Key Features

High Ripple Current For Electronic Ballast RoHS compliance

Technical Attributes

Description
Value
Find similar Parts
Leakage Current
740@1Min|345@5Min uA
Package Dimensions
12.5 x 25 mm
Capacitance Value
100 uF
Operating Temperature
-25 to 105 °C
Termination Style
Radial
Lead Pitch For Radial
5 mm
Lifetime
12000 hr
Tolerance
20 %
Lead Finish
Tin
Ripple Current
1420 mA
Voltage(DC)
160 V
Maximum Processing Temperature
260 °C
Mounting
Through Hole
Package/Case
12.5 X 25
Construction
Aluminum Cylindrical Can
Product Diameter
12.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €0.6384
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    €0.6384


    1000:  

    €0.5224


    2000:  

    €0.4788


    3000:  

    €0.442


    5000:  

    €0.4104



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM