10ZLG33MEFC5X7 by RUBYCON | | Avnet EMEA
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
10ZLG33MEFC5X7

RUBYCON

Cap Aluminum 33uF 10V 20% (5 X 7mm) Radial Aluminum Cylindrical Can 2mm 350mA 1000 hr 105°C Bulk

Manufacturer Part #: 10ZLG33MEFC5X7

Alternate Part #: 10ZLG33MEFC5X7


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 33uF 10V 20% (5 X 7mm) Radial Aluminum Cylindrical Can 2mm 350mA 1000 hr 105°C Bulk

Key Features

Extremely reduced impedance at high frequency range than ZL series Load Life : 105℃ 1000~5000 hours RoHS compliance

Technical Attributes

Description
Value
Find similar Parts
Package Dimensions
5 x 7 mm
Termination Style
Radial
Lead Pitch For Radial
2 mm
Package/Case
5 X 7
Lead Finish
Tin
Lifetime
1000 hr
Tolerance
20 %
Capacitance Value
33 uF
Maximum Processing Temperature
260 °C
Leakage Current
9.9@2Min uA
Construction
Aluminum Cylindrical Can
Ripple Current
350 mA
Mounting
Through Hole
Operating Temperature
-40 to 105 °C
Product Diameter
5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €0.0691
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 5000  Mult: 5000


    image

    Invalid Quantity

    5000:  

    €0.0691


    10000:  

    €0.0538


    20000:  

    €0.044


    30000:  

    €0.0372


    50000:  

    €0.0346



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM