10ZL2200MEFC12.5X20 by RUBYCON | | Avnet EMEA
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
10ZL2200MEFC12.5X20

RUBYCON

Cap Aluminum 2200uF 10V 20% (12.5 X 20mm) Radial Aluminum Cylindrical Can 5mm 2360mA 5000 hr 105°C Bulk

Manufacturer Part #: 10ZL2200MEFC12.5X20

Alternate Part #: 10ZL2200MEFC12.5X20


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 2200uF 10V 20% (12.5 X 20mm) Radial Aluminum Cylindrical Can 5mm 2360mA 5000 hr 105°C Bulk

Key Features

Enabled high ripple current by a reduction of impedance at high frequency range Load Life : 105℃ 1000~5000 hours RoHS compliance

Technical Attributes

Description
Value
Find similar Parts
Packaging
Bulk
Capacitance Value
2200 uF
Termination Style
Radial
Lead Pitch For Radial
5 mm
Ripple Current
2360 mA
Tolerance
20 %
Package/Case
12.5 X 20
Lead Free
Yes
Leakage Current
220@2Min uA
Mounting
Through Hole
Construction
Aluminum Cylindrical Can
Voltage(DC)
10 V
Operating Temperature
-40 to 105 °C
Family
ZL
Lifetime
5000 hr
Product Diameter
12.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €0.4213

In Stock

2300
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    1000:  

    €0.4213


    2000:  

    €0.3447


    4000:  

    €0.316


    6000:  

    €0.2917


    10000:  

    €0.2709



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM