100ZLH100MEFCT810X20 by RUBYCON | Capacitor Aluminum | Avnet EMEA
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
100ZLH100MEFCT810X20

RUBYCON

Cap Aluminum 100uF 100V 20% (10 X 20mm) Radial Cylindrical 5mm 1040mA 10000 hr 105°C Ammo Pack

Manufacturer Part #: 100ZLH100MEFCT810X20

Alternate Part #: 100ZLH100MEFCT810X20


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 100uF 100V 20% (10 X 20mm) Radial Cylindrical 5mm 1040mA 10000 hr 105°C Ammo Pack

Technical Attributes

Description
Value
Find similar Parts
Construction
Cylindrical
Max Processing Temp
260
Ripple Current
1040 mA
Leakage Current
100@2Min uA
Tolerance
20 %
Voltage(DC)
100 V
Capacitance Value
100 uF
Operating Temperature
-40 to 105 °C
Package/Case
10 x 20
Termination Style
Radial
Lead Pitch For Radial
5 mm
Lead Finish
Tin
Mounting
Through Hole
Product Diameter
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €0,4149
  • Additional Stock Lead Time: 21 Weeks 3 Days
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    €0,4149


    1,000:  

    €0,3389


    2,000:  

    €0,3109


    3,000:  

    €0,2869


    5,000:  

    €0,2669



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM