450BXW120MEFC18X35 by RUBYCON | | Avnet EMEA
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
450BXW120MEFC18X35

RUBYCON

Cap Aluminum 120uF 450V 20% (18 X 35mm) Radial Aluminum Cylindrical Can 7.5mm 860mA 12000 hr 105°C Bulk

Manufacturer Part #: 450BXW120MEFC18X35

Alternate Part #: 450BXW120MEFC18X35


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 120uF 450V 20% (18 X 35mm) Radial Aluminum Cylindrical Can 7.5mm 860mA 12000 hr 105°C Bulk

Technical Attributes

Description
Value
Find similar Parts
Lead Free
Yes
Packaging
Bulk
Package/Case
18 X 35
Lead Pitch For Radial
7.5 mm
Lifetime
12000 hr
Tolerance
20 %
Termination Style
Radial
Ripple Current
860 mA
Construction
Aluminum Cylindrical Can
Operating Temperature
-40 to 105 °C
Voltage(DC)
450 V
Family
BXW
Leakage Current
697.14@5Min uA
Mounting
Through Hole
Capacitance Value
120 uF
Product Diameter
18 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €1.8925
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 200  Mult: 200


    image

    Invalid Quantity

    200:  

    €1.8925


    400:  

    €1.8168


    800:  

    €1.7469


    1200:  

    €1.6221


    2000:  

    €1.514



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM