400MXH470MEFCSN25X50 by RUBYCON | | Avnet EMEA
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
400MXH470MEFCSN25X50

RUBYCON

Cap Aluminum 470uF 400V 20% (25 X 50mm) Snap-In Aluminum Cylindrical Can 10mm 2070mA 2000 hr 105°C Bulk

Manufacturer Part #: 400MXH470MEFCSN25X50

Alternate Part #: 400MXH470MEFCSN25X50


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 470uF 400V 20% (25 X 50mm) Snap-In Aluminum Cylindrical Can 10mm 2070mA 2000 hr 105°C Bulk

Key Features

Load Life : 105℃ 2000 hours Smaller size than MXG series RoHS compliance

Technical Attributes

Description
Value
Find similar Parts
Lead Pitch For Radial
10 mm
Maximum Processing Temperature
260 °C
Leakage Current
1300.77@5Min uA
Mounting
Through Hole
Construction
Aluminum Cylindrical Can
Lifetime
2000 hr
Ripple Current
2070 mA
Package Dimensions
25 x 50 mm
Operating Temperature
-25 to 105 °C
Termination Style
Snap-In
Capacitance Value
470 uF
Lead Finish
Tin
Tolerance
20 %
Package/Case
25 X 50
Product Diameter
25 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €5.776
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 200  Mult: 200


    image

    Invalid Quantity

    200:  

    €5.776


    400:  

    €5.545


    800:  

    €5.3317


    1200:  

    €4.9509


    2000:  

    €4.6208



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM