400MXH330MEFCSN35X25 by RUBYCON | | Avnet EMEA
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
400MXH330MEFCSN35X25

RUBYCON

Cap Aluminum 330uF 400V 20% (35 X 25mm) Snap-In Aluminum Cylindrical Can 10mm 1440mA 2000 hr 105°C Bulk

Manufacturer Part #: 400MXH330MEFCSN35X25

Alternate Part #: 400MXH330MEFCSN35X25


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 330uF 400V 20% (35 X 25mm) Snap-In Aluminum Cylindrical Can 10mm 1440mA 2000 hr 105°C Bulk

Key Features

Load Life : 105℃ 2000 hours Smaller size than MXG series RoHS compliance

Technical Attributes

Description
Value
Find similar Parts
Lead Pitch For Radial
10 mm
Mounting
Through Hole
Package Dimensions
35 x 25 mm
Lifetime
2000 hr
Leakage Current
1089.96@5Min uA
Construction
Aluminum Cylindrical Can
Maximum Processing Temperature
260 °C
Package/Case
35 X 25
Operating Temperature
-25 to 105 °C
Termination Style
Snap-In
Lead Finish
Tin
Capacitance Value
330 uF
Tolerance
20 %
Ripple Current
1440 mA
Product Diameter
35 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €4.365
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 100  Mult: 100


    image

    Invalid Quantity

    100:  

    €4.365


    200:  

    €4.1904


    400:  

    €4.0292


    600:  

    €3.7414


    1000:  

    €3.492



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM