400MXH120MEFCSN22X25 by RUBYCON | | Avnet EMEA
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
400MXH120MEFCSN22X25

RUBYCON

Cap Aluminum 120uF 400V 20% (22 X 25mm) Snap-In Aluminum Cylindrical Can 10mm 920mA 2000 hr 105°C Bulk

Manufacturer Part #: 400MXH120MEFCSN22X25

Alternate Part #: 400MXH120MEFCSN22X25


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 120uF 400V 20% (22 X 25mm) Snap-In Aluminum Cylindrical Can 10mm 920mA 2000 hr 105°C Bulk

Key Features

Load Life : 105℃ 2000 hours Smaller size than MXG series RoHS compliance

Technical Attributes

Description
Value
Find similar Parts
Lead Pitch For Radial
10 mm
Lifetime
2000 hr
Ripple Current
920 mA
Capacitance Value
120 uF
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Leakage Current
657.27@5Min uA
Package Dimensions
22 x 25 mm
Maximum Processing Temperature
260 °C
Voltage(DC)
400 V
Termination Style
Snap-In
Operating Temperature
-25 to 105 °C
Tolerance
20 %
Lead Finish
Tin
Package/Case
22 X 25
Product Diameter
22 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €1.9752
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 200  Mult: 200


    image

    Invalid Quantity

    200:  

    €1.9752


    400:  

    €1.646


    800:  

    €1.5194


    1200:  

    €1.4109


    2000:  

    €1.3168



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM