35YXH3300MEFC18X35.5 by RUBYCON | | Avnet EMEA
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
35YXH3300MEFC18X35.5

RUBYCON

Cap Aluminum 3300uF 35V 20% (18 X 35.5mm) Radial Aluminum Cylindrical Can 7.5mm 4220mA 10000 hr 105°C Bulk

Manufacturer Part #: 35YXH3300MEFC18X35.5

Alternate Part #: 35YXH3300MEFC18X35.5


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 3300uF 35V 20% (18 X 35.5mm) Radial Aluminum Cylindrical Can 7.5mm 4220mA 10000 hr 105°C Bulk

Key Features

Prescribe Impedance value at 100 kHz Load Life : 105℃ 4000~10000 hours RoHS compliance

Technical Attributes

Description
Value
Find similar Parts
Ripple Current
4220 mA
Leakage Current
1155@2Min uA
Capacitance Value
3300 uF
Operating Temperature
-40 to 105 °C
Mounting
Through Hole
Construction
Aluminum Cylindrical Can
Maximum Processing Temperature
260 °C
Package Dimensions
18 x 35.5 mm
Voltage(DC)
35 V
Termination Style
Radial
Package/Case
18 X 35.5
Lead Finish
Tin
Lifetime
10000 hr
Tolerance
20 %
Lead Pitch For Radial
7.5 mm
Product Diameter
18 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €1.399
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 600  Mult: 600


    image

    Invalid Quantity

    600:  

    €1.399


    1200:  

    €1.1658


    2400:  

    €1.0762


    3600:  

    €0.9993


    6000:  

    €0.9327



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM