35RX30220MCA10X12.5 by RUBYCON | | Avnet EMEA
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
35RX30220MCA10X12.5

RUBYCON

Cap Aluminum 220uF 35V 20% (10 X 12.5mm) Radial Cylindrical 5mm 620mA 2000 hr 130°C Bulk

Manufacturer Part #: 35RX30220MCA10X12.5

Alternate Part #: 35RX30220MCA10X12.5


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 220uF 35V 20% (10 X 12.5mm) Radial Cylindrical 5mm 620mA 2000 hr 130°C Bulk

Technical Attributes

Description
Value
Find similar Parts
Termination Style
Radial
Package/Case
10 X 12.5
Voltage(DC)
35 V
Lead Pitch For Radial
5 mm
Lead Finish
Tin
Ripple Current
620 mA
Max Processing Temp
260
Tolerance
20 %
Operating Temperature
-40 to 130 °C
Capacitance Value
220 uF
Mounting
Through Hole
Construction
Cylindrical
Leakage Current
77@2Min uA
Product Diameter
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €0.2576
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    1000:  

    €0.2576


    2000:  

    €0.2107


    4000:  

    €0.1932


    6000:  

    €0.1783


    10000:  

    €0.1656



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM