25PK10000MEFCGC18X35.5 by RUBYCON | | Avnet EMEA
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
25PK10000MEFCGC18X35.5

RUBYCON

Cap Aluminum 10000uF 25V 20% (18 X 35.5mm) Radial Aluminum Cylindrical Can 7.5mm 2900mA 2000 hr 85°C Ammo Pack

Manufacturer Part #: 25PK10000MEFCGC18X35.5

Alternate Part #: 25PK10000MEFCGC18X35.5


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 10000uF 25V 20% (18 X 35.5mm) Radial Aluminum Cylindrical Can 7.5mm 2900mA 2000 hr 85°C Ammo Pack

Key Features

Load life : 85℃ 2000 hours RoHS compliance

Technical Attributes

Description
Value
Find similar Parts
Leakage Current
2500@2Min uA
Package/Case
18 X 35.5
Lead Pitch For Radial
7.5 mm
Termination Style
Radial
Tolerance
20 %
Operating Temperature
-40 to 85 °C
Ripple Current
2900 mA
Lifetime
2000 hr
Lead Free
Yes
Packaging
Ammo Pack
Construction
Aluminum Cylindrical Can
Family
PK
Mounting
Through Hole
Capacitance Value
10000 uF
Product Diameter
18 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €1.2122
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 250  Mult: 250


    image

    Invalid Quantity

    250:  

    €1.2122


    500:  

    €1.0102


    1000:  

    €0.9325


    1500:  

    €0.8659


    2500:  

    €0.8081



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM