10YXG10000MEFC16X40 by RUBYCON | | Avnet EMEA
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
10YXG10000MEFC16X40

RUBYCON

Cap Aluminum 10000uF 10V 20% (16 X 40mm) Radial Aluminum Cylindrical Can 7.5mm 4080mA 6000 hr 105°C Bulk

Manufacturer Part #: 10YXG10000MEFC16X40

Alternate Part #: 10YXG10000MEFC16X40


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 10000uF 10V 20% (16 X 40mm) Radial Aluminum Cylindrical Can 7.5mm 4080mA 6000 hr 105°C Bulk

Key Features

Prescribe Impedance value at 100 kHz Load Life : 105℃ 3000~6000 hours RoHS compliance

Technical Attributes

Description
Value
Find similar Parts
Packaging
Bulk
Leakage Current
1000@2Min uA
Termination Style
Radial
Lead Pitch For Radial
7.5 mm
Lifetime
6000 hr
Tolerance
20 %
Capacitance Value
.01 F
Package/Case
16 X 40
Ripple Current
4080 mA
Family
YXG
Operating Temperature
-40 to 105 °C
Voltage(DC)
10 V
Lead Free
Yes
Mounting
Through Hole
Construction
Aluminum Cylindrical Can
Product Diameter
16 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €0.9809
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 200  Mult: 200


    image

    Invalid Quantity

    200:  

    €0.9809


    400:  

    €0.8026


    800:  

    €0.7357


    1200:  

    €0.6791


    2000:  

    €0.6306



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM