EEUTA1J221L by Panasonic | Capacitor Aluminum | Avnet EMEA
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
EEUTA1J221L

Panasonic

Cap Aluminum 220uF 63V 20% (12.5 X 25mm) Radial 5mm 1325mA 2000 hr 125°C Bulk

Manufacturer Part #: EEUTA1J221L

Alternate Part #: EEUTA1J221L


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 220uF 63V 20% (12.5 X 25mm) Radial 5mm 1325mA 2000 hr 125°C Bulk

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
63 V
Operating Temperature
-40 to 125 °C
Ripple Current
1325 mA
Lead Pitch For Radial
5 mm
Capacitance Value
220 uF
Package/Case
12.5 X 25
Max Processing Temp
250 to 260
Termination Style
Radial
Leakage Current
138.6@2Min uA
Lead Finish
Tin
Mounting
Through Hole
Tolerance
20 %
Product Diameter
12.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220040"
HTSN:
8532220040"
UNSPSC:
32121505
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
EUR    €1,2399
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 400  Mult: 100


    image

    Invalid Quantity

    400:  

    €1,2399


    600:  

    €0,9499


    1,000:  

    €0,8279


    2,000:  

    €0,7249


    4,000:  

    €0,6869



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM