EEUTA1H220B by Panasonic | Capacitor Aluminum | Avnet EMEA
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
EEUTA1H220B

Panasonic

Cap Aluminum 22uF 50V 20% (8 X 11.5mm) Radial 5mm 250mA 2000 hr 125°C Ammo Pack

Manufacturer Part #: EEUTA1H220B

Alternate Part #: EEUTA1H220B


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 22uF 50V 20% (8 X 11.5mm) Radial 5mm 250mA 2000 hr 125°C Ammo Pack

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
50 V
Ripple Current
250 mA
Termination Style
Radial
Capacitance Value
22 uF
Operating Temperature
-40 to 125 °C
Lead Pitch For Radial
5 mm
Max Processing Temp
250 to 260
Leakage Current
11@2Min uA
Package/Case
8 X 11.5
Lead Finish
Tin
Mounting
Through Hole
Tolerance
20 %
Product Diameter
8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220040"
HTSN:
8532220040"
UNSPSC:
32121505
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
EUR    €0,3219
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 2,000  Mult: 1,000


    image

    Invalid Quantity

    2,000:  

    €0,3219


    4,000:  

    €0,2849


    6,000:  

    €0,2559


    10,000:  

    €0,2439


    20,000:  

    €0,2269



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM