EEUTA1E471 by Panasonic | Capacitor Aluminum | Avnet EMEA
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
EEUTA1E471

Panasonic

Cap Aluminum 470uF 25V 20% (10 X 20mm) Radial 5mm 1100mA 2000 hr 125°C Bulk

Manufacturer Part #: EEUTA1E471

Alternate Part #: EEUTA1E471


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 470uF 25V 20% (10 X 20mm) Radial 5mm 1100mA 2000 hr 125°C Bulk

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
25 V
Operating Temperature
-40 to 125 °C
Capacitance Value
470 uF
Lead Pitch For Radial
5 mm
Max Processing Temp
250 to 260
Termination Style
Radial
Ripple Current
1100 mA
Package/Case
10 X 20
Lead Finish
Tin
Mounting
Through Hole
Leakage Current
117.5@2Min uA
Tolerance
20 %
Product Diameter
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220040"
HTSN:
8532220040"
UNSPSC:
32121505
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
EUR    €0,7979
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 1,000  Mult: 200


    image

    Invalid Quantity

    1,000:  

    €0,7979


    1,400:  

    €0,6109


    2,400:  

    €0,5329


    5,000:  

    €0,4659


    10,000:  

    €0,4419



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM