EEUTA1C221 by Panasonic | 铝质电容器 | Avnet EMEA
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
EEUTA1C221

Panasonic

Cap Aluminum 220uF 16V 20% (8 X 11.5mm) Radial 3.5mm 500mA 2000 hr 125°C Bulk

Manufacturer Part #: EEUTA1C221

Alternate Part #: EEUTA1C221


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 220uF 16V 20% (8 X 11.5mm) Radial 3.5mm 500mA 2000 hr 125°C Bulk

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
220 uF
Operating Temperature
-40 to 125 °C
Ripple Current
500 mA
Termination Style
Radial
Voltage(DC)
16 V
Lead Pitch For Radial
3.5 mm
Package/Case
8 X 11.5
Max Processing Temp
250 to 260
Mounting
Through Hole
Leakage Current
35.2@2Min uA
Lead Finish
Tin
Tolerance
20 %
Product Diameter
8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220040"
HTSN:
8532220040"
UNSPSC:
32121505
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
EUR    €0.3226
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 2,000  Mult: 200


    image

    Invalid Quantity

    2,000:  

    €0.3226


    2,400:  

    €0.2859


    4,400:  

    €0.2563


    10,000:  

    €0.2441


    20,000:  

    €0.228



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM